Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82482M1103M000
Order Code3929051
Product RangePCM120T Series
Also Known AsPCM120T-100M-D
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €1.990 |
25+ | €1.930 |
50+ | €1.780 |
100+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82482M1103M000
Order Code3929051
Product RangePCM120T Series
Also Known AsPCM120T-100M-D
Technical Datasheet
Inductance10µH
RMS Current (Irms)14.1A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangePCM120T Series
Inductor Case / Package-
Power Inductor Case12.4mm x 13.1mm x 11.5mm
DC Resistance Max0.0117ohm
Inductance Tolerance± 20%
Product Length12.4mm
Product Width13.1mm
Product Height11.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCM120T Series
Power Inductor Case
12.4mm x 13.1mm x 11.5mm
Inductance Tolerance
± 20%
Product Width
13.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
14.1A
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
0.0117ohm
Product Length
12.4mm
Product Height
11.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11