Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477R4362M100
Order Code2254596
Product RangeB82477R4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | €1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
€472.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477R4362M100
Order Code2254596
Product RangeB82477R4 Series
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)8.05A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeB82477R4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
DC Resistance Max
0.01ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
8.05A
Saturation Current (Isat)
16A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability