Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477P4202M000
Order Code1644648
Product RangeB82477P4 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477P4202M000
Order Code1644648
Product RangeB82477P4 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)8.9A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeB82477P4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
8.9A
Saturation Current (Isat)
11A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
DC Resistance Max
8000µohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004