Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82475A1224K000
Order Code1644602RL
Product RangeB82475A1 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82475A1224K000
Order Code1644602RL
Product RangeB82475A1 Series
Technical Datasheet
Inductance220µH
Inductor TypePower
DC Resistance Max0.73ohm
Self Resonant Frequency-
DC Current Rating660mA
Product RangeB82475A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
Technical Specifications
Inductance
220µH
DC Resistance Max
0.73ohm
DC Current Rating
660mA
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (27-Jun-2024)
Inductor Type
Power
Self Resonant Frequency
-
Product Range
B82475A1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability