Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82473M1333K000
Order Code2284311
Product RangeB82473M1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€630.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82473M1333K000
Order Code2284311
Product RangeB82473M1 Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.13ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case Style8.3mm x 7.3mm x 5.5mm
Product RangeB82473M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
Inductor Case Style
8.3mm x 7.3mm x 5.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.13ohm
DC Current Rating
1.2A
Product Range
B82473M1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability