Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472G6332M000
Order Code4153901
Product RangeB82472G6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.493 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€493.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472G6332M000
Order Code4153901
Product RangeB82472G6 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeB82472G6 Series
Inductor Case / PackageSMD
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
B82472G6 Series
DC Resistance Max
0.023ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
2.5A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability