Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82471A1223M000
Order Code1644562
Product RangeB82471A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.536 |
Price for:Each
Minimum: 1000
Multiple: 1000
€536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82471A1223M000
Order Code1644562
Product RangeB82471A1 Series
Technical Datasheet
Inductance22µH
Inductor TypePower
DC Resistance Max0.18ohm
Self Resonant Frequency-
DC Current Rating1.11A
Inductor Case Style6.1mm x 5.6mm x 4.9mm
Product RangeB82471A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6.1mm
Product Width5.6mm
Product Height4.9mm
Technical Specifications
Inductance
22µH
DC Resistance Max
0.18ohm
DC Current Rating
1.11A
Product Range
B82471A1 Series
Inductor Construction
Unshielded
Product Length
6.1mm
Product Height
4.9mm
Inductor Type
Power
Self Resonant Frequency
-
Inductor Case Style
6.1mm x 5.6mm x 4.9mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82471A1223M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability