Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82471A1154K000
Order Code1644561
Product RangeB82471A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.604 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€604.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82471A1154K000
Order Code1644561
Product RangeB82471A1 Series
Technical Datasheet
Inductance150µH
Inductor TypePower
DC Resistance Max1.1ohm
Self Resonant Frequency-
DC Current Rating400mA
Inductor Case Style6.1mm x 5.6mm x 4.9mm
Product RangeB82471A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6.1mm
Product Width5.6mm
Product Height4.9mm
Technical Specifications
Inductance
150µH
DC Resistance Max
1.1ohm
DC Current Rating
400mA
Product Range
B82471A1 Series
Inductor Construction
Unshielded
Product Length
6.1mm
Product Height
4.9mm
Inductor Type
Power
Self Resonant Frequency
-
Inductor Case Style
6.1mm x 5.6mm x 4.9mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability