Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82470A0103M000
Order Code1644547
Product RangeB82470A0 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
50+ | €1.120 |
100+ | €1.030 |
500+ | €0.920 |
1000+ | €0.770 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82470A0103M000
Order Code1644547
Product RangeB82470A0 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.29ohm
Inductor Case / Package-
Product RangeB82470A0 Series
Inductance Tolerance± 20%
Inductor Construction-
Product Length4.8mm
Product Width4.8mm
Product Height1.04mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
4.8mm
Product Height
1.04mm
DC Resistance Max
0.29ohm
Product Range
B82470A0 Series
Inductor Construction
-
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001