Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82466G0102M000
Order Code1644525
Product RangeB82466G0 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
50+ | €0.940 |
100+ | €0.900 |
500+ | €0.750 |
1000+ | €0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82466G0102M000
Order Code1644525
Product RangeB82466G0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeB82466G0 Series
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
B82466G0 Series
DC Resistance Max
-
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.2A
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001