Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464P4684M000
Order Code2464199
Product RangeB82464P4 Series
Also Known AsB82464P4684M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
750+ | €0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€585.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464P4684M000
Order Code2464199
Product RangeB82464P4 Series
Also Known AsB82464P4684M
Technical Datasheet
Inductance680µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeB82464P4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
DC Resistance Max
1.3ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
460mA
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability