Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4682M000
Order Code4153898
Product RangeB82464A4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | €1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€787.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4682M000
Order Code4153898
Product RangeB82464A4 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.8A
Product RangeB82464A4 Series
Inductor Case / PackageSMD
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.027ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.8A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability