Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4222M000
Order Code7429592
Product RangeB82464A4 Series
Also Known AsB82464A4222M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | €1.060 |
Price for:Each
Minimum: 750
Multiple: 750
€795.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4222M000
Order Code7429592
Product RangeB82464A4 Series
Also Known AsB82464A4222M
Technical Datasheet
Inductance2.2µH
Inductor TypeInductor
RMS Current (Irms)5.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)8.4A
Product RangeB82464A4 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max8.4ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
5.7A
Saturation Current (Isat)
8.4A
Power Inductor Case
-
DC Resistance Max
8.4ohm
Product Length
10.4mm
Product Height
4.8mm
Inductor Type
Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464A4222M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability