Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4105M000
Order Code4453868
Product RangeB82462G4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,527.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4105M000
Order Code4453868
Product RangeB82462G4 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max6ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
6ohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability