Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82451L1005E402
Order Code4153885
Product RangeB82451L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.679 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,018.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82451L1005E402
Order Code4153885
Product RangeB82451L Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82451L Series
Inductor Case / PackageSMD
DC Resistance Max124.8ohm
Inductance Tolerance± 3%
Product Length7.7mm
Product Width7.4mm
Product Height2.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
B82451L Series
DC Resistance Max
124.8ohm
Product Length
7.7mm
Product Height
2.65mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
SMD
Inductance Tolerance
± 3%
Product Width
7.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004