Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82450A1344C000
Order Code3358493
Product RangeB82450A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.896 |
100+ | €0.754 |
500+ | €0.664 |
1000+ | €0.614 |
2000+ | €0.575 |
4000+ | €0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82450A1344C000
Order Code3358493
Product RangeB82450A Series
Technical Datasheet
Inductance1.34mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Product RangeB82450A Series
Inductor Case / Package-
DC Resistance Max42ohm
Inductance Tolerance± 5%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
1.34mH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
B82450A Series
DC Resistance Max
42ohm
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability