Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2562K000
Order Code3651608
Product RangeB82144F2 LBC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2562K000
Order Code3651608
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance5.6µH
DC Current Rating2.95A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
Self Resonant Frequency45MHz
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2.95A
Inductance Tolerance
± 10%
SVHC
Lead (27-Jun-2024)
Inductance
5.6µH
DC Resistance Max
0.09ohm
Self Resonant Frequency
45MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability