Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B1103K000
Order Code1644309
Product RangeB82144B LBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2000+ | €0.225 | 
Price for:Each
Minimum: 2000
Multiple: 2000
€450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B1103K000
Order Code1644309
Product RangeB82144B LBC Series
Technical Datasheet
Product RangeB82144B LBC Series
Inductance10µH
DC Current Rating1.5A
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Self Resonant Frequency24MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82144B LBC Series
DC Current Rating
1.5A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.18ohm
Self Resonant Frequency
24MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability