Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2684J000
Order Code3651595
Product RangeB82144A LBC Series
Technical Datasheet
2,929 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.421 |
50+ | €0.304 |
100+ | €0.287 |
250+ | €0.251 |
500+ | €0.221 |
1500+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2684J000
Order Code3651595
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance680µH
DC Current Rating240mA
DC Resistance Max2.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.3MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
240mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
680µH
DC Resistance Max
2.8ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015