Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2154J000
Order Code4453866
Product RangeB82144A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.183 |
Price for:Each (Cut from Ammo Pack)
Minimum: 3000
Multiple: 3000
€549.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2154J000
Order Code4453866
Product RangeB82144A Series
Technical Datasheet
Product RangeB82144A Series
Inductance150µH
DC Current Rating500mA
DC Resistance Max0.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency3MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A Series
DC Current Rating
500mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
150µH
DC Resistance Max
0.9ohm
Self Resonant Frequency
3MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002