Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1474J000
Order Code3651593
Product RangeB82141A SBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.465 |
100+ | €0.369 |
500+ | €0.334 |
1000+ | €0.284 |
2500+ | €0.265 |
5000+ | €0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1474J000
Order Code3651593
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance470µH
DC Current Rating90mA
DC Resistance Max12ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.3MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
90mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
470µH
DC Resistance Max
12ohm
Self Resonant Frequency
2.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015