Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1334J000
Order Code3651591
Product RangeB82141A SBC Series
Technical Datasheet
3,762 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.388 |
100+ | €0.319 |
500+ | €0.279 |
1000+ | €0.263 |
2500+ | €0.242 |
5000+ | €0.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1334J000
Order Code3651591
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance330µH
DC Current Rating105mA
DC Resistance Max9.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency3MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
105mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
330µH
DC Resistance Max
9.1ohm
Self Resonant Frequency
3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015