Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82134A5401M000
Order Code508329
Product RangeB82134 Series
Also Known AsB82134A5401M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82134A5401M000
Order Code508329
Product RangeB82134 Series
Also Known AsB82134A5401M
Technical Datasheet
Product RangeB82134 Series
Inductance150µH
DC Current Rating400mA
DC Resistance Max3.5ohm
Inductance Tolerance± 20%
Self Resonant Frequency18MHz
Technical Specifications
Product Range
B82134 Series
DC Current Rating
400mA
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
150µH
DC Resistance Max
3.5ohm
Self Resonant Frequency
18MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability