Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5701M000
Order Code506874
Product RangeB82133 Series
Also Known AsB82133A5701M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5701M000
Order Code506874
Product RangeB82133 Series
Also Known AsB82133A5701M
Technical Datasheet
Product RangeB82133 Series
Inductance55µH
DC Current Rating700mA
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Self Resonant Frequency26MHz
Technical Specifications
Product Range
B82133 Series
DC Current Rating
700mA
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
55µH
DC Resistance Max
1.2ohm
Self Resonant Frequency
26MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability