Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Order Code2291327
Product RangeB82133 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Order Code2291327
Product RangeB82133 Series
Technical Datasheet
Product RangeB82133 Series
Inductance10µH
DC Current Rating3A
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Self Resonant Frequency69MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82133 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.077ohm
Self Resonant Frequency
69MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003