Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5202M000
Order Code524128
Product RangeB82133 Series
Also Known AsB82133A5202M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5202M000
Order Code524128
Product RangeB82133 Series
Also Known AsB82133A5202M
Technical Datasheet
Product RangeB82133 Series
Inductance14µH
DC Current Rating2A
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Self Resonant Frequency57MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82133 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
14µH
DC Resistance Max
0.13ohm
Self Resonant Frequency
57MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002