Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82132A5152M000
Order Code1644291
Product RangeB82132 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82132A5152M000
Order Code1644291
Product RangeB82132 Series
Technical Datasheet
Product RangeB82132 Series
Inductance8µH
DC Current Rating1.5A
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Self Resonant Frequency90MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Product Range
B82132 Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
8µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
90MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003