Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82131A5302M000
Order Code524130
Product RangeB82131 Series
Also Known AsB82131A5302M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82131A5302M000
Order Code524130
Product RangeB82131 Series
Also Known AsB82131A5302M
Technical Datasheet
Product RangeB82131 Series
Inductance2µH
DC Current Rating3A
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Self Resonant Frequency147MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
2µH
DC Resistance Max
0.038ohm
Self Resonant Frequency
147MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542