Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82131A5301M000
Order Code1644289
Product RangeB82131 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82131A5301M000
Order Code1644289
Product RangeB82131 Series
Technical Datasheet
Product RangeB82131 Series
Inductance40µH
DC Current Rating300mA
DC Resistance Max4.1ohm
Inductance Tolerance± 20%
Self Resonant Frequency31MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
300mA
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
40µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
31MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003