Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€578.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82131A5202M000
Order Code2291323
Product RangeB82131 Series
Product RangeB82131 Series
Inductance3µH
DC Current Rating2A
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Self Resonant Frequency113MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
3µH
DC Resistance Max
0.09ohm
Self Resonant Frequency
113MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003