Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0001C020
Order Code4167295
Product RangeB82111E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0001C020
Order Code4167295
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance7µH
DC Current Rating5A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency180MHz
Technical Specifications
Product Range
B82111E Series
DC Current Rating
5A
Inductance Tolerance
± 20%
SVHC
No SVHC (27-Jun-2024)
Inductance
7µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
180MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability