Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C029
Order Code1644287
Product RangeB82111E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C029
Order Code1644287
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance1.2mH
DC Current Rating100mA
DC Resistance Max34ohm
Inductance Tolerance± 20%
Self Resonant Frequency16MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111E Series
DC Current Rating
100mA
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
1.2mH
DC Resistance Max
34ohm
Self Resonant Frequency
16MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability