Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C025
Order Code9752102
Product RangeB82111E Series
Also Known AsB82111EC25
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C025
Order Code9752102
Product RangeB82111E Series
Also Known AsB82111EC25
Technical Datasheet
Product RangeB82111E Series
Inductance100µH
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Self Resonant Frequency55MHz
SVHCTo Be Advised
Product Overview
The B82111EC25 is a VHF Choke Inductor, constructed by ferrite cylinder core, enamel copper wire winding and polyester insulating sleeve. High resonant frequency. Wide inductance range. Design complies with EN 60938. Suitable for wave soldering. Hot-dip tinned with pure tin terminals.
- 60°C Rated temperature
Applications
Power Management, Consumer Electronics, Signal Processing
Technical Specifications
Product Range
B82111E Series
DC Current Rating
1A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
100µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
55MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002432
Product traceability