Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C017
Order Code9752170
Product RangeB82111B Series
Also Known AsB82111BC17
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C017
Order Code9752170
Product RangeB82111B Series
Also Known AsB82111BC17
Technical Datasheet
Product RangeB82111B Series
Inductance6µH
DC Current Rating6A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Self Resonant Frequency200MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111B Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
6µH
DC Resistance Max
0.01ohm
Self Resonant Frequency
200MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability