Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB81123C1102M003
Order Code4067181
Product RangeB81123 Series
Technical Datasheet
3,369 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.757 |
| 50+ | €0.418 |
| 100+ | €0.374 |
| 250+ | €0.345 |
| 500+ | €0.316 |
| 1000+ | €0.293 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB81123C1102M003
Order Code4067181
Product RangeB81123 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY1
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y500V
dv/dt Rating3kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB81123 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Suppression Class
Y1
Voltage Rating X
-
dv/dt Rating
3kV/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
500V
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B81123 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability