Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148S1154J000
Order Code1644252
Product RangeB78148S BC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 4000+ | €0.155 | 
Price for:Each
Minimum: 4000
Multiple: 4000
€620.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148S1154J000
Order Code1644252
Product RangeB78148S BC Series
Technical Datasheet
Product RangeB78148S BC Series
Inductance150µH
DC Current Rating280mA
DC Resistance Max2.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78148S BC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
150µH
DC Resistance Max
2.8ohm
Self Resonant Frequency
4.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability