Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148S1153J000
Order Code1644251
Product RangeB78148S BC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 4000+ | €0.130 | 
Price for:Each
Minimum: 4000
Multiple: 4000
€520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148S1153J000
Order Code1644251
Product RangeB78148S BC Series
Technical Datasheet
Product RangeB78148S BC Series
Inductance15µH
DC Current Rating610mA
DC Resistance Max-
Inductance Tolerance± 5%
Self Resonant Frequency20MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78148S BC Series
DC Current Rating
610mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
15µH
DC Resistance Max
-
Self Resonant Frequency
20MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability