Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1153K000
Order Code2775521
Product RangeB78148E BC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1153K000
Order Code2775521
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance15µH
DC Current Rating1.6A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Self Resonant Frequency15MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
1.6A
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Jul-2017)
Inductance
15µH
DC Resistance Max
0.23ohm
Self Resonant Frequency
15MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability