Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1222K000
Order Code3806231
Product RangeB78108S BC Series
Technical Datasheet
2,721 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.176 |
100+ | €0.166 |
500+ | €0.145 |
1000+ | €0.134 |
2500+ | €0.119 |
5000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1222K000
Order Code3806231
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance2.2µH
DC Current Rating1A
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency140MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
1A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
2.2µH
DC Resistance Max
0.25ohm
Self Resonant Frequency
140MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015