Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1182K000
Order Code508573
Product RangeB78108S BC Series
Also Known AsB78108S1182K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.117 |
Price for:Each
Minimum: 5000
Multiple: 5000
€585.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1182K000
Order Code508573
Product RangeB78108S BC Series
Also Known AsB78108S1182K
Technical Datasheet
Product RangeB78108S BC Series
Inductance1.8µH
DC Current Rating1.03A
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency155MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
1.03A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
1.8µH
DC Resistance Max
0.22ohm
Self Resonant Frequency
155MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability