Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1155J000
Order Code3806228
Product RangeB78108S BC Series
Technical Datasheet
6,841 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.184 |
100+ | €0.170 |
500+ | €0.152 |
1000+ | €0.140 |
2500+ | €0.124 |
5000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1155J000
Order Code3806228
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1500µH
DC Current Rating100mA
DC Resistance Max23ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.25MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
100mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
1500µH
DC Resistance Max
23ohm
Self Resonant Frequency
1.25MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015