Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108E1151M000
Order Code2775500
Product RangeB78108E BC+ Series
Also Known AsB78108E1151M009
Technical Datasheet
2,666 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.197 |
100+ | €0.162 |
500+ | €0.142 |
1000+ | €0.123 |
2500+ | €0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108E1151M000
Order Code2775500
Product RangeB78108E BC+ Series
Also Known AsB78108E1151M009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance150nH
DC Current Rating6.5A
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Self Resonant Frequency650MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
6.5A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
150nH
DC Resistance Max
0.017ohm
Self Resonant Frequency
650MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038