Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB74121U2010M060
Order Code4716938
Product RangeSD0201SL-S1-ULC104 Series
Technical Datasheet
19,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.306 |
10+ | €0.196 |
100+ | €0.0787 |
500+ | €0.0676 |
1000+ | €0.0528 |
5000+ | €0.0479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB74121U2010M060
Order Code4716938
Product RangeSD0201SL-S1-ULC104 Series
Technical Datasheet
Product RangeSD0201SL-S1-ULC104 Series
TVS PolarityBidirectional
Reverse Standoff Voltage1V
Clamping Voltage Max7.2V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage2.1V
Maximum Breakdown Voltage3.9V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SD0201SL-S1-ULC104 Series
Reverse Standoff Voltage
1V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
2.1V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
7.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
3.9V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability