Print Page
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €186.540 |
5+ | €163.220 |
10+ | €135.240 |
Price for:Each
Minimum: 1
Multiple: 1
€186.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72260B0751K001
Order Code2832119
Product RangeHighE
Also Known AsB60K750
Technical Datasheet
Voltage Rating VAC750V
Voltage Rating VDC970V
Product RangeHighE
Clamping Voltage Vc Max2kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs70kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Product Overview
The HighE series SIOV Block Metal Oxide Varistor with disc shaped element and screw terminals. It is encapsulated in a plastic housing (flame-retardant to UL94V-0).
- Heavy-duty varistors (surge current capability up to 100kA)
- Wide operating voltage range 75 to 1100Vrms
- SIOV-B40 also available without housing (LS40 series)
- PSpice models
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
750V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
970V
Clamping Voltage Vc Max
2kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B72260B0751K001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310716
Product traceability