Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66482G0000X197
Order Code4167379
Product RangeB66482 Series
Technical Datasheet
825 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.440 |
50+ | €1.180 |
100+ | €1.020 |
200+ | €0.956 |
540+ | €0.891 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66482G0000X197
Order Code4167379
Product RangeB66482 Series
Technical Datasheet
Core TypePlanar ER
Core SizeER23/5/13
Core Material GradeN97
For Use WithTransformers
Effective Magnetic Path Length32.6mm
Ae Effective Cross Section Area50.3mm²
Inductance Factor Al3µH
Product RangeB66482 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Planar ER
Core Material Grade
N97
Effective Magnetic Path Length
32.6mm
Inductance Factor Al
3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ER23/5/13
For Use With
Transformers
Ae Effective Cross Section Area
50.3mm²
Product Range
B66482 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
Product traceability