Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66421U0315K187
Order Code1781889
Product RangeB66421 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66421U0315K187
Order Code1781889
Product RangeB66421 Series
Technical Datasheet
Core Type-
Core SizeEFD25
For Use With-
Core Material GradeN87
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area58mm²
Inductance Factor Al315nH
Product RangeB66421 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66421 series Transformer Core for DC/DC converters. E core with flattened, lower centre leg for especially flat transformer design.
Applications
Industrial, Signal Processing
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
57mm
Inductance Factor Al
315nH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD25
Core Material Grade
N87
Ae Effective Cross Section Area
58mm²
Product Range
B66421 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability