Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66367G0000X127
Order Code4154031
Product RangeB66367 Series
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.190 |
5+ | €3.440 |
10+ | €2.950 |
25+ | €2.620 |
50+ | €2.410 |
120+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66367G0000X127
Order Code4154031
Product RangeB66367 Series
Technical Datasheet
Core TypeETD
Core SizeETD49/25/16
Core Material GradeN27
For Use WithSMPS Transformers
Effective Magnetic Path Length114mm
Ae Effective Cross Section Area211mm²
Inductance Factor Al3.7µH
Product RangeB66367 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ETD
Core Material Grade
N27
Effective Magnetic Path Length
114mm
Inductance Factor Al
3.7µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD49/25/16
For Use With
SMPS Transformers
Ae Effective Cross Section Area
211mm²
Product Range
B66367 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability