Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X197
Order Code2355031
Product RangeB66365 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
288+ | €2.670 |
Price for:Each
Minimum: 288
Multiple: 288
€768.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X197
Order Code2355031
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
Core Material GradeN97
For Use With-
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al3.6µH
Product RangeB66365 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66365 series Transformer Core for SMPS transformers with optimum weight/performance ratio at small volume.
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
Core Material Grade
N97
Effective Magnetic Path Length
103mm
Inductance Factor Al
3.6µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD44/22/15
For Use With
-
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045813
Product traceability