Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66344Q0400K187
Order Code4167359
Product RangeB66344 Series
Your Part Number
Technical Datasheet
348 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.060 |
| 5+ | €5.080 |
| 10+ | €4.100 |
| 20+ | €3.160 |
| 40+ | €2.920 |
| 100+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€6.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66344Q0400K187
Order Code4167359
Product RangeB66344 Series
Technical Datasheet
Core TypeE
Core SizeE55/28/25
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area420mm²
Inductance Factor Al400nH
Product RangeB66344 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
124mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E55/28/25
Core Material Grade
N87
Ae Effective Cross Section Area
420mm²
Product Range
B66344 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256
Product traceability