Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66344Q0250K187
Order Code4167358
Product RangeB66344 Series
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
5+ | €5.920 |
10+ | €4.840 |
20+ | €3.880 |
40+ | €3.740 |
100+ | €3.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66344Q0250K187
Order Code4167358
Product RangeB66344 Series
Technical Datasheet
Core TypeE
Core SizeE55/28/25
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area420mm²
Inductance Factor Al250nH
Product RangeB66344 Series
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
124mm
Inductance Factor Al
250nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E55/28/25
Core Material Grade
N87
Ae Effective Cross Section Area
420mm²
Product Range
B66344 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256
Product traceability